HI9P0201HS-9Z
vs
PS383CPEE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOICW
DIP
Package Description
LEAD FREE, SOIC-16
DIP,
Pin Count
16
16
Manufacturer Package Code
M16.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SPST
SPDT
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e3
e3
Length
10.3 mm
20.07 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
1
1
Number of Functions
4
2
Number of Terminals
16
16
Off-state Isolation-Nom
72 dB
65 dB
On-state Resistance Match-Nom
0.9 Ω
0.2 Ω
On-state Resistance-Max (Ron)
50 Ω
30 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.33 mm
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
NO
Switch-off Time-Max
50 ns
75 ns
Switch-on Time-Max
50 ns
130 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.62 mm
Base Number Matches
3
1
Rohs Code
Yes
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
3 V
Compare HI9P0201HS-9Z with alternatives
Compare PS383CPEE with alternatives