HI7131CM44 vs TC820CKW feature comparison

HI7131CM44 Rochester Electronics LLC

Buy Now Datasheet

TC820CKW Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TELCOM SEMICONDUCTOR INC
Part Package Code QFP
Package Description QFP-44 PLASTIC, FP-44
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 7.5 V 8 V
Analog Input Voltage-Min -7.5 V 1.5 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e0
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Sample Rate 0.0025 MHz
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 3 2
Package Equivalence Code QFP44,.5SQ,32
Qualification Status Not Qualified
Supply Voltage-Nom 9 V
Technology CMOS
Terminal Pitch 0.8 mm

Compare HI7131CM44 with alternatives