HI6-0201HS-5+T
vs
ADG202ATQ/883B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e3
e0
Length
9.9 mm
19.495 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
72 dB
80 dB
On-state Resistance-Max (Ron)
50 Ω
90 Ω
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.572 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
50 ns
250 ns
Switch-on Time-Max
50 ns
300 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
On-state Resistance Match-Nom
5 Ω
Package Equivalence Code
DIP16,.3
Screening Level
MIL-STD-883 Class B
Compare HI6-0201HS-5+T with alternatives
Compare ADG202ATQ/883B with alternatives