HI5760BIB vs DAC900U/1K feature comparison

HI5760BIB Harris Semiconductor

Buy Now Datasheet

DAC900U/1K Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e4
Linearity Error-Max (EL) 0.0977% 0.0977%
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Settling Time-Nom (tstl) 0.02 µs 0.03 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Package Description SOIC-28
Pin Count 28
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 1.25 V
Analog Output Voltage-Min -1 V
Length 17.9 mm
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Sample Rate 200 MHz
Seated Height-Max 2.65 mm
Supply Current-Max 30 mA
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare HI5760BIB with alternatives

Compare DAC900U/1K with alternatives