HI4P0506-5Z
vs
DG407DWI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
PLCC
SOIC
Package Description
LCC-28
SOP, SOP28,.4
Pin Count
28
28
Manufacturer Package Code
N28.45
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
S-PQCC-J28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
11.505 mm
17.9 mm
Moisture Sensitivity Level
3
1
Neg Supply Voltage-Min (Vsup)
-10 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
8
Number of Functions
1
2
Number of Terminals
28
28
Off-state Isolation-Nom
68 dB
69 dB
On-state Resistance Match-Nom
9 Ω
1.5 Ω
On-state Resistance-Max (Ron)
400 Ω
100 Ω
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC28,.5SQ
SOP28,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.65 mm
Supply Voltage-Min (Vsup)
10 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
1000 ns
150 ns
Switch-on Time-Max
1000 ns
200 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
7.5 mm
Base Number Matches
3
1
Neg Supply Voltage-Max (Vsup)
-20 V
Signal Current-Max
0.02 A
Supply Voltage-Max (Vsup)
20 V
Switching
BREAK-BEFORE-MAKE
Compare HI4P0506-5Z with alternatives
Compare DG407DWI with alternatives