HI4P0506-5Z vs ADG507AKRUZ feature comparison

HI4P0506-5Z Intersil Corporation

Buy Now Datasheet

ADG507AKRUZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code LCC SSOP
Package Description LCC-28 TSSOP-28
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code S-PQCC-J28 R-PDSO-G28
JESD-609 Code e3 e3
Length 11.505 mm 9.7 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage-Min (Vsup) -10 V -10.8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 9 Ω 22.5 Ω
On-state Resistance-Max (Ron) 400 Ω 450 Ω
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.57 mm 1.2 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 3 mA
Supply Voltage-Min (Vsup) 10 V 10.8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 1000 ns 300 ns
Switch-on Time-Max 1000 ns 300 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 11.505 mm 4.4 mm
Base Number Matches 3 2
Neg Supply Voltage-Max (Vsup) -16.5 V
Supply Voltage-Max (Vsup) 16.5 V

Compare HI4P0506-5Z with alternatives

Compare ADG507AKRUZ with alternatives