HI4-201HS/883
vs
77053022X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
QCCN,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
20
20
Off-state Isolation-Nom
50 dB
On-state Resistance-Max (Ron)
50 Ω
100 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
10 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
650 ns
Switch-on Time-Max
50 ns
800 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
2
3
Part Package Code
QLCC
Pin Count
20
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare HI4-201HS/883 with alternatives
Compare 77053022X with alternatives