HI4-201/883
vs
ADG201ATE/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SERTECH LABORATORIES INC
ANALOG DEVICES INC
Package Description
,
CERAMIC, LCC-20
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPST
SPST
Qualification Status
Not Qualified
Not Qualified
Base Number Matches
4
1
Rohs Code
No
Part Package Code
QLCC
Pin Count
20
HTS Code
8542.39.00.01
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
4
Number of Terminals
20
Off-state Isolation-Nom
80 dB
On-state Resistance Match-Nom
4.5 Ω
On-state Resistance-Max (Ron)
90 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Seated Height-Max
2.54 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
250 ns
Switch-on Time-Max
300 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Compare HI4-201/883 with alternatives
Compare ADG201ATE/883 with alternatives