HI4-0506A-8
vs
ADG506ATE/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
68 dB
68 dB
On-state Resistance-Max (Ron)
1500 Ω
450 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NOT SPECIFIED
Gold (Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
QLCC
Package Description
CERAMIC, LCC-28
Pin Count
28
Manufacturer Package Code
E-28A
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e4
Length
11.43 mm
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-10.8 V
On-state Resistance Match-Nom
22.5 Ω
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
10.8 V
Switch-off Time-Max
300 ns
Switch-on Time-Max
300 ns
Switching
BREAK-BEFORE-MAKE
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare HI4-0506A-8 with alternatives
Compare ADG506ATE/883B with alternatives