HI4-0506/883 vs MAX307CWI-T feature comparison

HI4-0506/883 Thomson Consumer Electronics

Buy Now Datasheet

MAX307CWI-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS MAXIM INTEGRATED PRODUCTS INC
Package Description QCCN, LCC28,.45SQ SO-28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code S-XQCC-N28 R-PDSO-G28
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 8
Number of Functions 1 1
Number of Terminals 28 28
On-state Resistance-Max (Ron) 400 Ω 100 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC28,.45SQ SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 3 1
Pbfree Code No
Part Package Code SOIC
Pin Count 28
Additional Feature CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX
JESD-609 Code e0
Length 17.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Off-state Isolation-Nom 69 dB
On-state Resistance Match-Nom 1.5 Ω
Seated Height-Max 2.65 mm
Signal Current-Max 0.03 A
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Switch-off Time-Max 150 ns
Switch-on Time-Max 200 ns
Terminal Finish TIN LEAD
Width 7.5 mm

Compare MAX307CWI-T with alternatives