HI4-0506/883 vs 5962-85131073X feature comparison

HI4-0506/883 Thomson Consumer Electronics

Buy Now Datasheet

5962-85131073X Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS INTERSIL CORP
Package Description QCCN, LCC28,.45SQ QCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-XQCC-N28 S-CQCC-N28
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
On-state Resistance-Max (Ron) 400 Ω 300 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 4
Part Package Code QLCC
Pin Count 28
ECCN Code EAR99
Switch-off Time-Max 500 ns
Switch-on Time-Max 500 ns

Compare 5962-85131073X with alternatives