HI3-574AJN-5 vs HS574AU feature comparison

HI3-574AJN-5 Intersil Corporation

Buy Now Datasheet

HS574AU Spectrum Microwave

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP SATCON ELECTRONICS
Part Package Code DIP DIP
Package Description DIP-28 DIP,
Pin Count 28 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog Input Voltage-Max 24 V 10 V
Analog Input Voltage-Min -24 V -10 V
Conversion Time-Max 25 µs 25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T28 R-CDIP-T28
JESD-609 Code e0
Linearity Error-Max (EL) 0.024% 0.0122%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.05 MHz
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 8
ECCN Code 3A001.A.2.C
Sample and Hold / Track and Hold SAMPLE
Supply Voltage-Nom 15 V

Compare HI3-574AJN-5 with alternatives

Compare HS574AU with alternatives