HI3-0549-9
vs
MAX398ESE+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP-16
SOP, SOP16,.25
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
4
8
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
2000 Ω
100 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Signal Current-Max
0.02 A
0.03 A
Supply Current-Max (Isup)
2 mA
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-3 V
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
6 Ω
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
3 V
Switch-off Time-Max
150 ns
Switch-on Time-Max
150 ns
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare HI3-0549-9 with alternatives
Compare MAX398ESE+T with alternatives