HI1206P121R-10 vs FPB-1806-B750P7 feature comparison

HI1206P121R-10

Part not found

Search for HI1206P121R-10

FPB-1806-B750P7 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.03 Ω
Filter Type FERRITE CHIP
Height 1.4 mm
Length 4.5 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 75 OHM Ω
Packing Method TAPE AND REEL
Rated Current 4 A
Width 1.6 mm
Base Number Matches 1

Compare FPB-1806-B750P7 with alternatives