HI1-774J-5
vs
HI1-774T/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
CERAMIC, DIP-28
QCCN,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
10 V
10 V
Analog Input Voltage-Min
-10 V
-10 V
Conversion Time-Max
9 µs
9 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-CDIP-T28
S-CQCC-N44
Linearity Error-Max (EL)
0.0244%
0.0244%
Negative Supply Voltage-Nom
-12 V
-12 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
44
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Sample Rate
0.05 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
3
4
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
3A001.A.2.C
JESD-609 Code
e3
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.92 mm
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare HI1-774J-5 with alternatives
Compare HI1-774T/883 with alternatives