HI1-574AUD-2
vs
HI4-574ASE/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Package Description
DIP,
CERAMIC, LCC-44
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
10 V
10 V
Analog Input Voltage-Min
-10 V
-10 V
Conversion Time-Max
25 µs
25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-CDIP-T28
S-CQCC-N44
Linearity Error-Max (EL)
0.0244%
0.0244%
Negative Supply Voltage-Nom
-12 V
-12 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
44
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
YES
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
3
3
Rohs Code
No
Part Package Code
LCC
Pin Count
44
JESD-609 Code
e0
Length
16.535 mm
Package Equivalence Code
LCC44,.65SQ
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.5 mm
Technology
BICMOS
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
16.535 mm
Compare HI1-574AUD-2 with alternatives
Compare HI4-574ASE/883 with alternatives