HI1-5051-2 vs HI9P0201HS-9Z feature comparison

HI1-5051-2 Thomson Consumer Electronics

Buy Now Datasheet

HI9P0201HS-9Z Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS ROCHESTER ELECTRONICS INC
Package Description , SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Base Number Matches 5 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 3
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 72 dB
On-state Resistance Match-Nom 0.9 Ω
On-state Resistance-Max (Ron) 50 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 50 ns
Switch-on Time-Max 50 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm

Compare HI9P0201HS-9Z with alternatives