HI1-5051-2 vs DG212BDQ feature comparison

HI1-5051-2 Harris Semiconductor

Buy Now Datasheet

DG212BDQ Vishay Siliconix

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR SILICONIX INC
Package Description DIP, DIP16,.3 TSSOP, TSSOP16,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 2 4
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 45 Ω 200 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO YES
Switch-off Time-Max 500 ns
Switch-on Time-Max 500 ns 300 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position DUAL DUAL
Base Number Matches 5 2
Pbfree Code No
Part Package Code TSSOP
Pin Count 16
Normal Position NO

Compare DG212BDQ with alternatives