HI1-5049-5
vs
MAX398ESE+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
16-SOIC_N-150_MIL
Package Description
DIP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
DPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Normal Position
NO
Number of Channels
2
8
Number of Functions
2
1
Number of Terminals
16
16
Off-state Isolation-Nom
80 dB
75 dB
On-state Resistance Match-Nom
1 Ω
6 Ω
On-state Resistance-Max (Ron)
45 Ω
100 Ω
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
500 ns
150 ns
Switch-on Time-Max
500 ns
150 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
2000-12-20
Samacsys Manufacturer
Analog Devices
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-3 V
Peak Reflow Temperature (Cel)
260
Signal Current-Max
0.03 A
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
3 V
Time@Peak Reflow Temperature-Max (s)
30
Compare HI1-5049-5 with alternatives
Compare MAX398ESE+T with alternatives