HI1-5049/883
vs
MAX320CPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
ROCHESTER ELECTRONICS INC
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Base Number Matches
4
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
8
Analog IC - Other Type
SPST
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.375 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
2
Number of Terminals
8
Off-state Isolation-Nom
72 dB
On-state Resistance Match-Nom
0.3 Ω
On-state Resistance-Max (Ron)
35 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Switch-off Time-Max
100 ns
Switch-on Time-Max
150 ns
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.62 mm
Compare MAX320CPA with alternatives