HI1-5045-2 vs IH5145MJE/883B feature comparison

HI1-5045-2 Intersil Corporation

Buy Now Datasheet

IH5145MJE/883B Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Package Description DIP-16 CERDIP-16
Reach Compliance Code not_compliant not_compliant
Analog IC - Other Type DPST DPST
JESD-30 Code R-XDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Normal Position NO NC
Number of Functions 2 2
Number of Terminals 16 16
On-state Resistance-Max (Ron) 75 Ω 50 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5,+-15 V
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switch-on Time-Max 1000 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 6
Pbfree Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 2
Off-state Isolation-Nom 54 dB
On-state Resistance Match-Nom 3 Ω
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V
Switch-off Time-Max 125 ns
Width 7.62 mm

Compare IH5145MJE/883B with alternatives