HI1-5040-5 vs IH5040MJE/883B feature comparison

HI1-5040-5 Intersil Corporation

Buy Now Datasheet

IH5040MJE/883B Intersil Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Package Description DIP-16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-XDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NO NO
Number of Channels 1
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 75 Ω 150 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Switch-off Time-Max 500 ns
Switch-on Time-Max 500 ns 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 4
Screening Level 38535Q/M;38534H;883B

Compare IH5040MJE/883B with alternatives