HI1-1828A-7 vs HI1-1818A-2 feature comparison

HI1-1828A-7 Rochester Electronics LLC

Buy Now Datasheet

HI1-1818A-2 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Package Description , FRIT SEALED, CERAMIC, DIP-16
Reach Compliance Code unknown unknown
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 4 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 400 Ω 400 Ω
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status COMMERCIAL
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 1000 ns 500 ns
Switch-on Time-Max 1000 ns 500 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 4
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
JESD-609 Code e0
Moisture Sensitivity Level NOT APPLICABLE
Package Code DIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare HI1-1828A-7 with alternatives

Compare HI1-1818A-2 with alternatives