HI1-0509A-5
vs
ADG441ABRZ-REEL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ANALOG DEVICES INC
Package Description
DIP-16
LEAD FREE, MS-012AC, SOIC-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OVERVOLTAGE PROTECTION
CAN ALSO OPERATE WITH 12V SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPST
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
4
1
Number of Functions
1
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
60 dB
On-state Resistance-Max (Ron)
1800 Ω
70 Ω
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
1000 ns
60 ns
Switch-on Time-Max
1000 ns
110 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
6
1
Pbfree Code
No
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
Manufacturer Package Code
R-16
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
Normal Position
NC
On-state Resistance Match-Nom
1 Ω
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Switching
BREAK-BEFORE-MAKE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare ADG441ABRZ-REEL with alternatives