HI1-0508A-2 vs PI5A391AP feature comparison

HI1-0508A-2 Harris Semiconductor

Buy Now Datasheet

PI5A391AP Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR PERICOM SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OVERVOLTAGE PROTECTION CAN ALSO OPERATE WITH 5V SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 55 dB
On-state Resistance-Max (Ron) 1500 Ω 18 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Supply Voltage-Nom (Vsup) 15 V 3.3 V
Surface Mount NO NO
Switch-off Time-Max 500 ns 12 ns
Switch-on Time-Max 500 ns 25 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
JESD-609 Code e0
Length 20.07 mm
Normal Position NC
On-state Resistance Match-Nom 0.3 Ω
Output SEPARATE OUTPUT
Seated Height-Max 5.33 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Terminal Finish TIN LEAD
Width 7.62 mm

Compare HI1-0508A-2 with alternatives

Compare PI5A391AP with alternatives