HI1-0508-8 vs ADG511BR-REEL feature comparison

HI1-0508-8 Intersil Corporation

Buy Now Datasheet

ADG511BR-REEL Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR ANALOG DEVICES INC
Package Description , SOP, SOP16,.25
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 9 Ω
On-state Resistance-Max (Ron) 300 Ω 50 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 500 ns 150 ns
Switch-on Time-Max 500 ns 375 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 240
Screening Level MIL-STD-883
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare HI1-0508-8 with alternatives

Compare ADG511BR-REEL with alternatives