HI1-0506A-5
vs
DG506ACJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
FRIT SEALED, CERDIP-28
PLASTIC, MS-001BF, DIP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
68 dB
68 dB
On-state Resistance-Max (Ron)
1800 Ω
450 Ω
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1000 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
JESD-609 Code
e0
On-state Resistance Match-Nom
16.2 Ω
Package Equivalence Code
DIP28,.6
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2.4 mA
Switching
BREAK-BEFORE-MAKE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare HI1-0506A-5 with alternatives
Compare DG506ACJ with alternatives