HI1-0506-7 vs M38510/19001BXX feature comparison

HI1-0506-7 Harris Semiconductor

Buy Now Datasheet

M38510/19001BXX NXP Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T28 R-XDIP-T28
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 4
Part Package Code DIP
Pin Count 28
JESD-609 Code e3/e4
On-state Resistance-Max (Ron) 600 Ω
Package Equivalence Code DIP28,.6
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm
Switch-off Time-Max 1000 ns
Switch-on Time-Max 1000 ns
Terminal Finish TIN/NICKEL PALLADIUM GOLD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare HI1-0506-7 with alternatives

Compare M38510/19001BXX with alternatives