HI1-0506-4 vs PS391EPE feature comparison

HI1-0506-4 Intersil Corporation

Buy Now Datasheet

PS391EPE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP PERICOM SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description FRIT SEALED, CERDIP-28 DIP, DIP16,.3
Pin Count 28 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-GDIP-T28 R-PDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 16 1
Number of Functions 1 4
Number of Terminals 28 16
Off-state Isolation-Nom 68 dB 65 dB
On-state Resistance Match-Nom 9 Ω 0.2 Ω
On-state Resistance-Max (Ron) 400 Ω 30 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.02 A
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Switch-off Time-Max 1000 ns 75 ns
Switch-on Time-Max 1000 ns 130 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
Additional Feature IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
Length 20.07 mm
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Normal Position NC
Output SEPARATE OUTPUT
Seated Height-Max 5.33 mm
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Width 7.62 mm

Compare HI1-0506-4 with alternatives

Compare PS391EPE with alternatives