HI1-0506-4 vs DG445DVZ feature comparison

HI1-0506-4 Intersil Corporation

Buy Now Datasheet

DG445DVZ Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP SOIC, TSSOP
Package Description FRIT SEALED, CERDIP-28 TSSOP, TSSOP16,.25
Pin Count 28 16, 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-GDIP-T28 R-PDSO-G16
JESD-609 Code e0 e3
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 1
Number of Functions 1 4
Number of Terminals 28 16
Off-state Isolation-Nom 68 dB 60 dB
On-state Resistance Match-Nom 9 Ω
On-state Resistance-Max (Ron) 400 Ω 85 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP28,.6 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.02 A
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 1000 ns 210 ns
Switch-on Time-Max 1000 ns 250 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Factory Lead Time 26 Weeks
Additional Feature IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 20 V
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare HI1-0506-4 with alternatives

Compare DG445DVZ with alternatives