HI1-0306-2 vs DG306BDJ-E3 feature comparison

HI1-0306-2 Intersil Corporation

Buy Now Datasheet

DG306BDJ-E3 Vishay Siliconix

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP VISHAY SILICONIX
Package Description DIP-14 DIP, DIP14,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DPST DPST
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e3
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO NO
Number of Functions 2 2
Number of Terminals 14 14
On-state Resistance-Max (Ron) 75 Ω 50 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-on Time-Max 250 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Length 18.285 mm
Moisture Sensitivity Level 1
Number of Channels 1
Off-state Isolation-Nom 62 dB
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare DG306BDJ-E3 with alternatives