HI1-0305-5
vs
JM38510/11606BCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
VISHAY SILICONIX
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Base Number Matches
4
2
Part Package Code
DIP
Pin Count
14
Analog IC - Other Type
SPDT
JESD-30 Code
R-GDIP-T14
Length
19.305 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Off-state Isolation-Nom
62 dB
On-state Resistance-Max (Ron)
50 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-M-38510
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
150 ns
Switch-on Time-Max
250 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Compare JM38510/11606BCA with alternatives