HI1-0201/883 vs DG411DYZ feature comparison

HI1-0201/883 Renesas Electronics Corporation

Buy Now Datasheet

DG411DYZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ROCHESTER ELECTRONICS INC
Part Package Code CERDIP SOIC
Package Description DIP-16 SOP,
Pin Count 16 16
Manufacturer Package Code F16.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 24 Weeks
Date Of Intro 2018-07-18
Samacsys Manufacturer Renesas Electronics
Additional Feature LG-MAX ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type SPST SPST
Input Voltage-Max 17 V
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Length 21.34 mm 9.9 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 70 Ω 35 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.75 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 2 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 800 ns 145 ns
Switch-on Time-Max 650 ns 175 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.73 mm 3.9 mm
Base Number Matches 5 3
Rohs Code Yes
Moisture Sensitivity Level 2
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -5 V
Off-state Isolation-Nom 68 dB
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare DG411DYZ with alternatives