HI1-0200-4
vs
ADG508FBRN-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP14,.3
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-GDIP-T14
R-PDSO-G16
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NC
Number of Channels
1
8
Number of Functions
2
1
Number of Terminals
14
16
Off-state Isolation-Nom
70 dB
93 dB
On-state Resistance-Max (Ron)
80 Ω
390 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
16
Additional Feature
ACTIVE OVERVOLTAGE PROTECTION
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
On-state Resistance Match-Nom
8.1 Ω
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Switch-off Time-Max
150 ns
Switch-on Time-Max
300 ns
Width
3.9 mm
Compare HI1-0200-4 with alternatives
Compare ADG508FBRN-REEL7 with alternatives