HI1-0200/883 vs MAX4551CSE+ feature comparison

HI1-0200/883 Intersil Corporation

Buy Now Datasheet

MAX4551CSE+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP,
Pin Count 14 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T14 R-PDSO-G16
JESD-609 Code e0 e3
Length 19.43 mm 9.9 mm
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC
Number of Channels 1 1
Number of Functions 2 4
Number of Terminals 14 16
Off-state Isolation-Nom 70 dB 90 dB
On-state Resistance-Max (Ron) 70 Ω 120 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 500 ns 90 ns
Switch-on Time-Max 500 ns 110 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 4
Pbfree Code Yes
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
On-state Resistance Match-Nom 1 Ω
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) 30

Compare HI1-0200/883 with alternatives

Compare MAX4551CSE+ with alternatives