HI1-0200/883 vs LF13201D feature comparison

HI1-0200/883 Intersil Corporation

Buy Now Datasheet

LF13201D National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP, DIP16,.3
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T14 R-CDIP-T16
JESD-609 Code e0 e0
Length 19.43 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 2 4
Number of Terminals 14 16
Off-state Isolation-Nom 70 dB 50 dB
On-state Resistance-Max (Ron) 70 Ω 250 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 500 ns
Switch-on Time-Max 500 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS BIMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
On-state Resistance Match-Nom 10 Ω
Supply Current-Max (Isup) 13.5 mA

Compare HI1-0200/883 with alternatives

Compare LF13201D with alternatives