HI-8787PQIF
vs
HI-8787PQIF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
|
Part Package Code |
QFP
|
|
Package Description |
TQFP,
|
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
ALSO REQUIRES +/-10V SUPPLY
|
|
Address Bus Width |
|
|
Boundary Scan |
NO
|
|
External Data Bus Width |
16
|
|
JESD-30 Code |
S-PQFP-G32
|
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
|
Low Power Mode |
NO
|
|
Number of Serial I/Os |
2
|
|
Number of Terminals |
32
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7 mm
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
|
Base Number Matches |
1
|
|
|
|
|
Compare HI-8787PQIF with alternatives