HI-5113PSI
vs
TJA1054T/N,512
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HOLT INTEGRATED CIRCUITS INC
NXP SEMICONDUCTORS
Package Description
SOP,
SOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G18
R-PDSO-G14
JESD-609 Code
e0
Length
11.531 mm
8.65 mm
Number of Functions
1
1
Number of Terminals
18
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.82 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.417 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
14
Manufacturer Package Code
SOT108-1
Samacsys Manufacturer
NXP
Compare HI-5113PSI with alternatives
Compare TJA1054T/N,512 with alternatives
TJA1054T/N,512 vs TJA1054T/N1M,518
TJA1054T/N,512 vs TJA1054AT,118
TJA1054T/N,512 vs TJA1054T/S430/N,51
TJA1054T/N,512 vs TJA1043TK/1Y
TJA1054T/N,512 vs 935261512512
TJA1054T/N,512 vs PI2C3000AVX
TJA1054T/N,512 vs CF173
TJA1054T/N,512 vs 935302721112
TJA1054T/N,512 vs TCAN1044DRBQ1