HI-5112PSI
vs
TJA1054AT,118
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HOLT INTEGRATED CIRCUITS INC
|
NXP SEMICONDUCTORS
|
Package Description |
SOP,
|
SOP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PDSO-G18
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
|
Length |
11.531 mm
|
8.65 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
14
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.82 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.417 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
Samacsys Manufacturer |
|
NXP
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare HI-5112PSI with alternatives
Compare TJA1054AT,118 with alternatives
-
TJA1054AT,118 vs TJA1054T/N1M,518
-
TJA1054AT,118 vs TJA1048T
-
TJA1054AT,118 vs TJA1054T/S430/N,51
-
TJA1054AT,118 vs 935290248115
-
TJA1054AT,118 vs 935278812518
-
TJA1054AT,118 vs TLE62543GDTMA1
-
TJA1054AT,118 vs TCAN1044DRBRQ1
-
TJA1054AT,118 vs TJA1051T/E/1J
-
TJA1054AT,118 vs 935287978512