HI-3000PSI vs TCAN1046AVDMTRQ1 feature comparison

HI-3000PSI Holt Integrated Circuits Inc

Buy Now Datasheet

TCAN1046AVDMTRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOLT INTEGRATED CIRCUITS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 VSON-14
Pin Count 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Data Rate 1000 Mbps 8000 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-N14
JESD-609 Code e0 e4
Length 4.92 mm 4.4 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 2
Number of Terminals 8 14
Number of Transceivers 1 2
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC14,.12,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.77 mm 1 mm
Supply Current-Max 0.07 mA 260 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT CAN FD TRANSCEIVER
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Number of Channels 2
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100

Compare HI-3000PSI with alternatives

Compare TCAN1046AVDMTRQ1 with alternatives