HHV3SSFBG73-221K
vs
HHV3SSFBGMR221K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5 mm
5 mm
Package Length
15.5 mm
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
3 W
3 W
Resistance
221000 Ω
221000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
7000 V
7000 V
Base Number Matches
1
1
Compare HHV3SSFBG73-221K with alternatives
Compare HHV3SSFBGMR221K with alternatives