HHV2SSFBGFKK24M vs HHV2SSFRGPN24M feature comparison

HHV2SSFBGFKK24M YAGEO Corporation

Buy Now Datasheet

HHV2SSFRGPN24M YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 24000000 Ω 24000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 5000 V 5000 V
Base Number Matches 1 1

Compare HHV2SSFBGFKK24M with alternatives

Compare HHV2SSFRGPN24M with alternatives