HHV-50FTGFT31M6
vs
HHV-50FRG52-31M6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.55 mm
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.3 mm
3.3 mm
Package Length
9 mm
9 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Ammo Pack
TR
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
31600000 Ω
31600000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
TIN
TIN
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
3500 V
3500 V
Base Number Matches
1
1
Compare HHV-50FTGFT31M6 with alternatives
Compare HHV-50FRG52-31M6 with alternatives