HHV-50FBGMB1M69 vs HHV-50FT-AV1M69 feature comparison

HHV-50FBGMB1M69 YAGEO Corporation

Buy Now Datasheet

HHV-50FT-AV1M69 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Ammo Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 1690000 Ω 1690000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 3500 V 3500 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Lead Length 26 mm
Rated Temperature 70 °C

Compare HHV-50FBGMB1M69 with alternatives

Compare HHV-50FT-AV1M69 with alternatives