HHV-25JT-26-316K vs HHV-25JB-M316K feature comparison

HHV-25JT-26-316K YAGEO Corporation

Buy Now Datasheet

HHV-25JB-M316K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF FLAME PROOF
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 316000 Ω 316000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 1600 V 1600 V
Base Number Matches 1 1

Compare HHV-25JT-26-316K with alternatives

Compare HHV-25JB-M316K with alternatives