HH18N1R5C101LT vs HH18N1R5C101LG feature comparison

HH18N1R5C101LT Prosperity Dielectrics Co Ltd

Buy Now Datasheet

HH18N1R5C101LG Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD WALSIN TECHNOLOGY CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000015 µF 0.0000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.95 mm 0.8 mm
Length 1.6 mm 1.6 mm
Multilayer Yes Yes
Negative Tolerance 16.6667% 16.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, PAPER, 13 INCH
Positive Tolerance 16.6667% 16.6667%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0603 0603
Temperature Characteristics Code NP0 C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 3 3
Pbfree Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare HH18N1R5C101LT with alternatives

Compare HH18N1R5C101LG with alternatives