HH-128PIN vs HH-128-PIN feature comparison

HH-128PIN TE Connectivity

Buy Now Datasheet

HH-128-PIN MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 26.99 dBm 26.99 dBm
Insertion Loss-Max 3 dB 3 dB
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min 20 MHz 20 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type 180 DEGREE HYBRID COUPLER 180 DEGREE HYBRID COUPLER
VSWR-Max 2 2
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Package Description FLATPACK, FP-3, 10 PIN
Samacsys Manufacturer MACOM