HGXO3CTSM3-50.0M,-/-/100/M
vs
HGXO3DNSM5-50.0M,-/-/50/M
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STATEK CORP
|
STATEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
|
TAPE AND REEL; TRAY
|
Fall Time-Max |
6 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
40%
|
40%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.68mm x 5.18mm x 2.5mm
|
7.68mm x 5.18mm x 2.5mm
|
Rise Time-Max |
6 ns
|
6 ns
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare HGXO3CTSM3-50.0M,-/-/100/M with alternatives
-
HGXO3CTSM3-50.0M,-/-/100/M vs HGXO3F-E-50.0M,10/40/-/M
-
HGXO3CTSM3-50.0M,-/-/100/M vs HGXO3FTSM3-50.0M,10/40/-/M
-
HGXO3CTSM3-50.0M,-/-/100/M vs HGXO3CNSM1-50.0M,10/50/-/M
-
HGXO3CTSM3-50.0M,-/-/100/M vs HGXO3DESM5-50.0M,30/50/-/M
-
HGXO3CTSM3-50.0M,-/-/100/M vs HGXO3DESM3-50.0M,-/-/100/M
-
HGXO3CTSM3-50.0M,-/-/100/M vs HGXO3BNSM1-50.0M,10/40/-/M
-
HGXO3CTSM3-50.0M,-/-/100/M vs HGXO3AESM5-50.0M,10/40/-/M
-
HGXO3CTSM3-50.0M,-/-/100/M vs HGXO3CTSM3-50.0M,10/50/-/M
-
HGXO3CTSM3-50.0M,-/-/100/M vs HGXO3FNSM5-50.0M,30/50/-/M
Compare HGXO3DNSM5-50.0M,-/-/50/M with alternatives
-
HGXO3DNSM5-50.0M,-/-/50/M vs HGXO3F-E-50.0M,10/40/-/M
-
HGXO3DNSM5-50.0M,-/-/50/M vs HGXO3FTSM3-50.0M,10/40/-/M
-
HGXO3DNSM5-50.0M,-/-/50/M vs HGXO3CNSM1-50.0M,10/50/-/M
-
HGXO3DNSM5-50.0M,-/-/50/M vs HGXO3DESM5-50.0M,30/50/-/M
-
HGXO3DNSM5-50.0M,-/-/50/M vs HGXO3DESM3-50.0M,-/-/100/M
-
HGXO3DNSM5-50.0M,-/-/50/M vs HGXO3BNSM1-50.0M,10/40/-/M
-
HGXO3DNSM5-50.0M,-/-/50/M vs HGXO3AESM5-50.0M,10/40/-/M
-
HGXO3DNSM5-50.0M,-/-/50/M vs HGXO3CTSM3-50.0M,10/50/-/M
-
HGXO3DNSM5-50.0M,-/-/50/M vs HGXO3FNSM5-50.0M,30/50/-/M