HGTP3N60C3D vs IRG4PH40KDPBF feature comparison

HGTP3N60C3D Intersil Corporation

Buy Now Datasheet

IRG4PH40KDPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, PLASTIC PACKAGE-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 6 A 30 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 275 ns 330 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 33 W 160 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 455 ns 730 ns
Turn-on Time-Nom (ton) 15 ns 82 ns
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code TO-247AC
Pin Count 3
HTS Code 8541.29.00.95
Peak Reflow Temperature (Cel) 250
Power Dissipation Ambient-Max 160 W
Time@Peak Reflow Temperature-Max (s) 30
VCEsat-Max 3.4 V

Compare HGTP3N60C3D with alternatives

Compare IRG4PH40KDPBF with alternatives