HGTP15N50C1 vs IXGH25N100U1 feature comparison

HGTP15N50C1 Rochester Electronics LLC

Buy Now Datasheet

IXGH25N100U1 IXYS Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC IXYS CORP
Reach Compliance Code unknown not_compliant
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 50 A
Collector-Emitter Voltage-Max 500 V 1000 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code TO-220AB TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Part Package Code TO-247AD
Package Description TO-247AD, 3 PIN
Pin Count 3
ECCN Code EAR99
Additional Feature HIGH SPEED
Fall Time-Max (tf) 3000 ns
Gate-Emitter Thr Voltage-Max 5.5 V
Gate-Emitter Voltage-Max 20 V
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 200 W
Turn-off Time-Nom (toff) 720 ns
Turn-on Time-Nom (ton) 100 ns

Compare IXGH25N100U1 with alternatives